Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC138AQDRQ1

DigiKey Part Number
296-SN74LVC138AQDRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC138AQDRQ1CT-ND - Cut Tape (CT)
296-SN74LVC138AQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC138AQDRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC138AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 348
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,49402 Kč18 735,05 Kč
5 0007,30109 Kč36 505,45 Kč
7 5007,20447 Kč54 033,52 Kč
12 5007,09737 Kč88 717,12 Kč
17 5007,03480 Kč123 109,00 Kč
25 0006,97465 Kč174 366,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,54900 Kč115,49 Kč
2510,38160 Kč259,54 Kč
1009,09630 Kč909,63 Kč
2508,48572 Kč2 121,43 Kč
5008,11740 Kč4 058,70 Kč
1 0007,81420 Kč7 814,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,63800 Kč96,38 Kč
258,64280 Kč216,07 Kč
1007,54880 Kč754,88 Kč
2507,02844 Kč1 757,11 Kč
5006,71390 Kč3 356,95 Kč
1 0006,45500 Kč6 455,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč

Other Suppliers on DigiKey

25 000In Stock
Ships from Rochester Electronics, LLC