Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC138AMPWTEP

DigiKey Part Number
296-24670-2-ND - Tape & Reel (TR)
296-24670-1-ND - Cut Tape (CT)
296-24670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC138AMPWTEP
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC138AMPWTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
1058,29000 Kč582,90 Kč
2553,51960 Kč1 337,99 Kč
10048,28910 Kč4 828,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25045,79412 Kč11 448,53 Kč
50044,29024 Kč22 145,12 Kč
75043,53697 Kč32 652,73 Kč
1 25042,70238 Kč53 377,97 Kč
1 75042,21474 Kč73 875,79 Kč
2 50041,74545 Kč104 363,62 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč

Other Suppliers on DigiKey

2In Stock
Ships from Rochester Electronics, LLC