
SN74LVC125AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC125AWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC125AWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC125AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125AWBQARQ1 |
Description | IC BUFF 1.65V/3.6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 4 | Package / Case 14-WFDFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-WQFN (3x2.5) |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 250 | 5,85172 Kč | 1 462,93 Kč |
| 500 | 5,58252 Kč | 2 791,26 Kč |
| 1 000 | 5,42945 Kč | 5 429,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08670 Kč | 15 260,10 Kč |
| 6 000 | 4,95262 Kč | 29 715,72 Kč |
| 9 000 | 4,88544 Kč | 43 968,96 Kč |
| 15 000 | 4,81103 Kč | 72 165,45 Kč |
| 21 000 | 4,76756 Kč | 100 118,76 Kč |
| 30 000 | 4,72572 Kč | 141 771,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




