14 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC125AWBQARQ1

DigiKey Part Number
296-SN74LVC125AWBQARQ1TR-ND - Tape & Reel (TR)
296-SN74LVC125AWBQARQ1CT-ND - Cut Tape (CT)
296-SN74LVC125AWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC125AWBQARQ1
Description
IC BUFF NON-INVERT 3.6V 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,10400 Kč81,04 Kč
257,25800 Kč181,45 Kč
1006,31500 Kč631,50 Kč
2505,86620 Kč1 466,55 Kč
5005,59636 Kč2 798,18 Kč
1 0005,44290 Kč5 442,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,09929 Kč15 297,87 Kč
6 0004,96489 Kč29 789,34 Kč
9 0004,89754 Kč44 077,86 Kč
15 0004,82295 Kč72 344,25 Kč
21 0004,77936 Kč100 366,56 Kč
30 0004,73742 Kč142 122,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč