
SN74LVC112APWR | |
|---|---|
DigiKey Part Number | 296-8450-2-ND - Tape & Reel (TR) 296-8450-1-ND - Cut Tape (CT) 296-8450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112APWR |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,25100 Kč | 102,51 Kč |
| 25 | 9,21160 Kč | 230,29 Kč |
| 100 | 8,05160 Kč | 805,16 Kč |
| 250 | 7,50136 Kč | 1 875,34 Kč |
| 500 | 7,16920 Kč | 3 584,60 Kč |
| 1 000 | 7,05322 Kč | 7 053,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,67064 Kč | 13 341,28 Kč |
| 4 000 | 6,48530 Kč | 25 941,20 Kč |
| 6 000 | 6,39246 Kč | 38 354,76 Kč |
| 10 000 | 6,28968 Kč | 62 896,80 Kč |
| 14 000 | 6,22961 Kč | 87 214,54 Kč |
| 20 000 | 6,17180 Kč | 123 436,00 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |



