AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC08AQPWRQ1

DigiKey Part Number
296-21812-2-ND - Tape & Reel (TR)
296-21812-1-ND - Cut Tape (CT)
296-21812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC08AQPWRQ1
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC08AQPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 3.6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
10 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX08DTGonsemi1 683MC74LCX08DTGOS-ND12,51000 KčSimilar
In-Stock: 2 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
109,82300 Kč98,23 Kč
258,81760 Kč220,44 Kč
1007,70400 Kč770,40 Kč
2507,17428 Kč1 793,57 Kč
5006,85478 Kč3 427,39 Kč
1 0006,73278 Kč6 732,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,37511 Kč12 750,22 Kč
4 0006,19685 Kč24 787,40 Kč
6 0006,10760 Kč36 645,60 Kč
10 0006,00872 Kč60 087,20 Kč
14 0005,95094 Kč83 313,16 Kč
20 0005,89536 Kč117 907,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč