Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07APWT

DigiKey Part Number
296-31895-2-ND - Tape & Reel (TR)
296-31895-1-ND - Cut Tape (CT)
296-31895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC07APWT
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1014,60900 Kč146,09 Kč
2513,18560 Kč329,64 Kč
10011,60700 Kč1 160,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,85508 Kč2 713,77 Kč
50010,40206 Kč5 201,03 Kč
75010,17501 Kč7 631,26 Kč
1 2509,92347 Kč12 404,34 Kč
1 7509,77646 Kč17 108,81 Kč
2 5009,63518 Kč24 087,95 Kč
6 2509,33074 Kč58 317,12 Kč
12 5009,14730 Kč114 341,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč

Other Suppliers on DigiKey

22 816In Stock
Ships from Rochester Electronics, LLC