
SN74LVC07ADBR | |
|---|---|
DigiKey Part Number | 296-8439-2-ND - Tape & Reel (TR) 296-8439-1-ND - Cut Tape (CT) 296-8439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07ADBR |
Description | IC BUFF NON-INVERT 5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,61000 Kč | 66,10 Kč |
| 25 | 5,90240 Kč | 147,56 Kč |
| 100 | 5,11730 Kč | 511,73 Kč |
| 250 | 4,74300 Kč | 1 185,75 Kč |
| 500 | 4,51690 Kč | 2 258,45 Kč |
| 1 000 | 4,34788 Kč | 4 347,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,17822 Kč | 8 356,44 Kč |
| 4 000 | 4,05223 Kč | 16 208,92 Kč |
| 6 000 | 3,98919 Kč | 23 935,14 Kč |
| 10 000 | 3,91932 Kč | 39 193,20 Kč |
| 14 000 | 3,87845 Kč | 54 298,30 Kč |
| 20 000 | 3,83917 Kč | 76 783,40 Kč |
| 50 000 | 3,75460 Kč | 187 730,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |


