
SN74LVC04ANSR | |
|---|---|
DigiKey Part Number | 296-26572-2-ND - Tape & Reel (TR) 296-26572-1-ND - Cut Tape (CT) 296-26572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ANSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,50880 Kč | 187,72 Kč |
| 100 | 6,54300 Kč | 654,30 Kč |
| 250 | 6,08188 Kč | 1 520,47 Kč |
| 500 | 5,80342 Kč | 2 901,71 Kč |
| 1 000 | 5,65434 Kč | 5 654,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,38546 Kč | 10 770,92 Kč |
| 4 000 | 5,23018 Kč | 20 920,72 Kč |
| 6 000 | 5,15249 Kč | 30 914,94 Kč |
| 10 000 | 5,06633 Kč | 50 663,30 Kč |
| 14 000 | 5,01596 Kč | 70 223,44 Kč |
| 20 000 | 4,96754 Kč | 99 350,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


