
SN74LVC04ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC04ADTTR-ND - Tape & Reel (TR) 296-SN74LVC04ADTCT-ND - Cut Tape (CT) 296-SN74LVC04ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ADT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ADT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 100 | 12,85920 Kč | 1 285,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,03856 Kč | 3 009,64 Kč |
| 500 | 11,54470 Kč | 5 772,35 Kč |
| 750 | 11,29748 Kč | 8 473,11 Kč |
| 1 250 | 11,02328 Kč | 13 779,10 Kč |
| 1 750 | 10,86305 Kč | 19 010,34 Kč |
| 2 500 | 10,70890 Kč | 26 772,25 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


