
SN74LVC04ADBR | |
|---|---|
DigiKey Part Number | 296-1217-2-ND - Tape & Reel (TR) 296-1217-1-ND - Cut Tape (CT) 296-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ADBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ADBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX04MTC | onsemi | 45 | 74LCX04MTCFS-ND | 5,57330 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,71400 Kč | 57,14 Kč |
| 25 | 5,08880 Kč | 127,22 Kč |
| 100 | 4,40050 Kč | 440,05 Kč |
| 250 | 4,07184 Kč | 1 017,96 Kč |
| 500 | 3,87328 Kč | 1 936,64 Kč |
| 1 000 | 3,71019 Kč | 3 710,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,06910 Kč | 6 138,20 Kč |
| 4 000 | 2,97165 Kč | 11 886,60 Kč |
| 6 000 | 2,92290 Kč | 17 537,40 Kč |
| 10 000 | 2,86886 Kč | 28 688,60 Kč |
| 14 000 | 2,83724 Kč | 39 721,36 Kč |
| 20 000 | 2,80687 Kč | 56 137,40 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

