
SN74LV8T245DGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T245DGSRTR-ND - Tape & Reel (TR) 296-SN74LV8T245DGSRCT-ND - Cut Tape (CT) 296-SN74LV8T245DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T245DGSR |
Description | IC TXRX NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8T245DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,76600 Kč | 177,66 Kč |
| 25 | 16,07360 Kč | 401,84 Kč |
| 100 | 14,20030 Kč | 1 420,03 Kč |
| 250 | 13,30864 Kč | 3 327,16 Kč |
| 500 | 12,88260 Kč | 6 441,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,97639 Kč | 34 881,95 Kč |
| 10 000 | 6,82334 Kč | 68 233,40 Kč |
| 15 000 | 6,74664 Kč | 101 199,60 Kč |
| 25 000 | 6,66171 Kč | 166 542,75 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |




