
| SN74LV595AIPWREP | |
|---|---|
| DigiKey Part Number | 296-22320-2-ND - Tape & Reel (TR) 296-22320-1-ND - Cut Tape (CT) 296-22320-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74LV595AIPWREP | 
| Description | IC SR TRI-STATE 8BIT 16-TSSOP | 
| Customer Reference | |
| Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LV595AIPWREP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Logic Type | Shift Register | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Function | Serial to Parallel, Serial | |
| Voltage - Supply | 2V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 38,03046 Kč | 76 060,92 Kč | 
| 4 000 | 37,10006 Kč | 148 400,24 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 60,75000 Kč | 60,75 Kč | 
| 10 | 45,39900 Kč | 453,99 Kč | 
| 25 | 41,57040 Kč | 1 039,26 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 60,75000 Kč | 60,75 Kč | 
| 10 | 45,39900 Kč | 453,99 Kč | 
| 25 | 41,57040 Kč | 1 039,26 Kč | 
| 100 | 37,35720 Kč | 3 735,72 Kč | 
| 250 | 35,34688 Kč | 8 836,72 Kč | 
| 500 | 34,13598 Kč | 17 067,99 Kč | 
| 1 000 | 33,13896 Kč | 33 138,96 Kč | 
| Unit Price without VAT: | 60,75000 Kč | 
|---|---|
| Unit Price with VAT: | 73,50750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic