
SN74LV594ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LV594ABQBRTR-ND - Tape & Reel (TR) 296-SN74LV594ABQBRCT-ND - Cut Tape (CT) 296-SN74LV594ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV594ABQBR |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594ABQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 100 | 12,31950 Kč | 1 231,95 Kč |
| 250 | 11,52960 Kč | 2 882,40 Kč |
| 500 | 11,08358 Kč | 5 541,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,17675 Kč | 30 530,25 Kč |
| 6 000 | 9,93961 Kč | 59 637,66 Kč |
| 9 000 | 9,82090 Kč | 88 388,10 Kč |
| 15 000 | 9,68933 Kč | 145 339,95 Kč |
| 21 000 | 9,61247 Kč | 201 861,87 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











