3 Circuit IC Switch 2:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4053APW

DigiKey Part Number
296-3833-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4053APW
Description
IC SWITCH SPDT X 3 75OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4053APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 14ns
Manufacturer
Texas Instruments
-3db Bandwidth
50MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
0.5pF, 8.2pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-45dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
75Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4053APWRTexas Instruments7 004296-3833-1-ND0,35000 KčMFR Recommended
74LV4053PW,118Nexperia USA Inc.01727-6664-1-ND0,23000 KčSimilar
HEF4053BTT,118Nexperia USA Inc.2 0091727-6748-1-ND0,32000 KčSimilar
MC74LVX4053DTGonsemi0MC74LVX4053DTGOS-ND0,34583 KčSimilar
MC74LVX4053DTR2Gonsemi3 216488-MC74LVX4053DTR2GCT-ND0,61000 KčSimilar
In-Stock: 201
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,21000 Kč162,10 Kč
9013,03511 Kč1 173,16 Kč
18012,37367 Kč2 227,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč

Other Suppliers on DigiKey

2 728In Stock
Ships from Rochester Electronics, LLC