2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052ATPWREP

DigiKey Part Number
296-22317-2-ND - Tape & Reel (TR)
296-22317-1-ND - Cut Tape (CT)
296-22317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4052ATPWREP
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052ATPWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
18ns, 18ns
Manufacturer
Texas Instruments
-3db Bandwidth
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1µA
Part Status
Active
Crosstalk
-45dB @ 1MHz
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 105°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
100Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
20Ohm (Max)
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVXT4051DTR2Gonsemi2 500488-MC74LVXT4051DTR2GCT-ND15,33000 KčDirect
MC74LVXT4052DTRGonsemi3 336MC74LVXT4052DTRGOSCT-ND15,96000 KčDirect
74LV4052PW,118Nexperia USA Inc.4351727-4104-1-ND6,51000 KčSimilar
MC74LVX4052DTR2Gonsemi468488-MC74LVX4052DTR2GCT-ND11,34000 KčSimilar
In-Stock: 1 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1010,96100 Kč109,61 Kč
259,84400 Kč246,10 Kč
1008,61760 Kč861,76 Kč
2508,03384 Kč2 008,46 Kč
5007,68190 Kč3 840,95 Kč
1 0007,58196 Kč7 581,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,15381 Kč14 307,62 Kč
4 0006,95764 Kč27 830,56 Kč
6 0006,85935 Kč41 156,10 Kč
10 0006,75048 Kč67 504,80 Kč
14 0006,68684 Kč93 615,76 Kč
20 0006,62564 Kč132 512,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč