
SN74LV4052ATPWREP | |
|---|---|
DigiKey Part Number | 296-22317-2-ND - Tape & Reel (TR) 296-22317-1-ND - Cut Tape (CT) 296-22317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ATPWREP |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ATPWREP Models |
Category | Switch Time (Ton, Toff) (Max) 18ns, 18ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -45dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 105°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 100Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 20Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVXT4051DTR2G | onsemi | 2 500 | 488-MC74LVXT4051DTR2GCT-ND | 15,33000 Kč | Direct |
| MC74LVXT4052DTRG | onsemi | 3 336 | MC74LVXT4052DTRGOSCT-ND | 15,96000 Kč | Direct |
| 74LV4052PW,118 | Nexperia USA Inc. | 435 | 1727-4104-1-ND | 6,51000 Kč | Similar |
| MC74LVX4052DTR2G | onsemi | 468 | 488-MC74LVX4052DTR2GCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 100 | 8,61760 Kč | 861,76 Kč |
| 250 | 8,03384 Kč | 2 008,46 Kč |
| 500 | 7,68190 Kč | 3 840,95 Kč |
| 1 000 | 7,58196 Kč | 7 581,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,15381 Kč | 14 307,62 Kč |
| 4 000 | 6,95764 Kč | 27 830,56 Kč |
| 6 000 | 6,85935 Kč | 41 156,10 Kč |
| 10 000 | 6,75048 Kč | 67 504,80 Kč |
| 14 000 | 6,68684 Kč | 93 615,76 Kč |
| 20 000 | 6,62564 Kč | 132 512,80 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

