2 Circuit IC Switch 4:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052APWT

DigiKey Part Number
296-SN74LV4052APWTTR-ND - Tape & Reel (TR)
296-SN74LV4052APWTCT-ND - Cut Tape (CT)
296-SN74LV4052APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4052APWT
Description
IC SWITCH SP4T X 2 75OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 14ns
Manufacturer
Texas Instruments
-3db Bandwidth
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-45dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
75Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
700mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV4052PW,118Nexperia USA Inc.4351727-4104-1-ND6,51000 KčSimilar
MC74LVX4052DTR2Gonsemi468488-MC74LVX4052DTR2GCT-ND11,34000 KčSimilar
In-Stock: 1 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,87984 Kč2 969,96 Kč
50011,39142 Kč5 695,71 Kč
75011,14657 Kč8 359,93 Kč
1 25010,87562 Kč13 594,52 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,93700 Kč159,37 Kč
2514,38800 Kč359,70 Kč
10012,69120 Kč1 269,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč