
SN74LV4052APWRG4 | |
|---|---|
DigiKey Part Number | 296-48959-2-ND - Tape & Reel (TR) 296-48959-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV4052APWRG4 |
Description | IC SWITCH SP4T X 2 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052APWRG4 Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 14ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 0.5pF, 13.1pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 700mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4052APWR | Texas Instruments | 0 | 296-3831-1-ND | 0,27000 Kč | MFR Recommended |
| 74LV4052PW,118 | Nexperia USA Inc. | 435 | 1727-4104-1-ND | 0,23000 Kč | Similar |
| MC74LVX4052DTR2G | onsemi | 468 | 488-MC74LVX4052DTR2GCT-ND | 0,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 250 | 6,63704 Kč | 1 659,26 Kč |
| 500 | 6,33762 Kč | 3 168,81 Kč |
| 1 000 | 6,09089 Kč | 6 090,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,88795 Kč | 11 775,90 Kč |
| 4 000 | 5,72080 Kč | 22 883,20 Kč |
| 6 000 | 5,63709 Kč | 33 822,54 Kč |
| 10 000 | 5,54438 Kč | 55 443,80 Kč |
| 14 000 | 5,49020 Kč | 76 862,80 Kč |
| 20 000 | 5,43808 Kč | 108 761,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

