1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051ATPWRQ1

DigiKey Part Number
296-19260-2-ND - Tape & Reel (TR)
296-19260-1-ND - Cut Tape (CT)
296-19260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4051ATPWRQ1
Description
IC MUX 8:1 75OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4051ATPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,96800 Kč69,68 Kč
256,22240 Kč155,56 Kč
1005,40140 Kč540,14 Kč
2505,00820 Kč1 252,05 Kč
5004,77204 Kč2 386,02 Kč
1 0004,57732 Kč4 577,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,41713 Kč8 834,26 Kč
4 0004,28520 Kč17 140,80 Kč
6 0004,21919 Kč25 315,14 Kč
10 0004,14603 Kč41 460,30 Kč
14 0004,10326 Kč57 445,64 Kč
20 0004,06213 Kč81 242,60 Kč
50 0003,97358 Kč198 679,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč