150µH, 450µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150µH, 450µH Pulse Transformer 1:1 Surface Mount
Pulse Electronics Battery Management Systems (BMS) Components

HM2113ZNLT

DigiKey Part Number
553-HM2113ZNLTTR-ND - Tape & Reel (TR)
553-HM2113ZNLTCT-ND - Cut Tape (CT)
553-HM2113ZNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM2113ZNLT
Description
XFMR CMC MODULE AECQ BATT MNGT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150µH, 450µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HM2113ZNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
150µH, 450µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.478" W (9.00mm x 12.15mm)
Height - Seated (Max)
0.136" (3.45mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,85000 Kč86,85 Kč
1078,47100 Kč784,71 Kč
2575,32600 Kč1 883,15 Kč
5073,01000 Kč3 650,50 Kč
10070,75770 Kč7 075,77 Kč
25067,86648 Kč16 966,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90063,99463 Kč57 595,17 Kč
1 80061,98015 Kč111 564,27 Kč
2 70060,82769 Kč164 234,76 Kč
Manufacturers Standard Package
Unit Price without VAT:86,85000 Kč
Unit Price with VAT:105,08850 Kč