SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV393ADR

DigiKey Part Number
296-11664-2-ND - Tape & Reel (TR)
296-11664-1-ND - Cut Tape (CT)
296-11664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV393ADR
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV393ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
70 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,29300 Kč102,93 Kč
259,24520 Kč231,13 Kč
1008,08740 Kč808,74 Kč
2507,53420 Kč1 883,55 Kč
5007,20036 Kč3 600,18 Kč
1 0007,08543 Kč7 085,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,63622 Kč16 590,55 Kč
5 0006,46155 Kč32 307,75 Kč
7 5006,37405 Kč47 805,38 Kč
12 5006,27714 Kč78 464,25 Kč
17 5006,22050 Kč108 858,75 Kč
25 0006,16603 Kč154 150,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč