Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV245ATPW

DigiKey Part Number
296-SN74LV245ATPW-ND
Manufacturer
Manufacturer Product Number
SN74LV245ATPW
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV245ATPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV245ATPWRTexas Instruments3 539296-17771-1-ND18,48000 KčMFR Recommended
74LV245ATPWJNexperia USA Inc.2 4841727-8554-1-ND8,40000 KčSimilar
74LV245PW,118Nexperia USA Inc.101727-6662-1-ND12,39000 KčSimilar
74LVX245MTCXonsemi1 28974LVX245MTCXCT-ND15,96000 KčSimilar
MC74LVX245DTR2Gonsemi2 114MC74LVX245DTR2GOSCT-ND18,06000 KčSimilar
In-Stock: 14 380
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,65400 Kč196,54 Kč
7016,21943 Kč1 135,36 Kč
14015,37950 Kč2 153,13 Kč
28014,68886 Kč4 112,88 Kč
56014,12004 Kč7 907,22 Kč
1 05013,69190 Kč14 376,50 Kč
2 52013,20849 Kč33 285,39 Kč
5 04012,90173 Kč65 024,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč