
74LV245ATPWJ | |
|---|---|
DigiKey Part Number | 1727-8554-2-ND - Tape & Reel (TR) 1727-8554-1-ND - Cut Tape (CT) 1727-8554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV245ATPWJ |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV245ATPW | Texas Instruments | 14 380 | 296-SN74LV245ATPW-ND | 27,09000 Kč | Parametric Equivalent |
| SN74LV245ATPWR | Texas Instruments | 3 539 | 296-17771-1-ND | 18,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,22440 Kč | 130,61 Kč |
| 100 | 4,51670 Kč | 451,67 Kč |
| 250 | 4,17944 Kč | 1 044,86 Kč |
| 500 | 3,97660 Kč | 1 988,30 Kč |
| 1 000 | 3,80946 Kč | 3 809,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63324 Kč | 9 083,10 Kč |
| 5 000 | 3,52695 Kč | 17 634,75 Kč |
| 7 500 | 3,47374 Kč | 26 053,05 Kč |
| 12 500 | 3,41480 Kč | 42 685,00 Kč |
| 17 500 | 3,38034 Kč | 59 155,95 Kč |
| 25 000 | 3,34720 Kč | 83 680,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

