SN74LV245ATDW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 795
Unit Price: 18,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 133
Unit Price: 21,84000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV245ATDW

DigiKey Part Number
296-SN74LV245ATDW-ND
Manufacturer
Manufacturer Product Number
SN74LV245ATDW
Description
IC TXRX 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV245ATDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV245ATDWRTexas Instruments1 795296-17769-1-ND18,27000 KčMFR Recommended
74LV245D,118Nexperia USA Inc.01727-6660-1-ND13,65000 KčSimilar
MC74LVX245DWR2Gonsemi133488-MC74LVX245DWR2GCT-ND21,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types