Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV244ATPWR

DigiKey Part Number
296-19258-2-ND - Tape & Reel (TR)
296-19258-1-ND - Cut Tape (CT)
296-19258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV244ATPWR
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV244ATPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV244ATPWJNexperia USA Inc.5761727-8552-1-ND8,40000 KčSimilar
74LV244PW,118Nexperia USA Inc.6 5001727-5975-1-ND12,18000 KčSimilar
74LV244PW-Q100JNexperia USA Inc.2 2531727-74LV244PW-Q100JCT-ND14,70000 KčSimilar
74LVX244MTCXonsemi9 36674LVX244MTCXCT-ND15,12000 KčSimilar
MC74LVX244DTGRochester Electronics, LLC3 6882156-MC74LVX244DTG-OS-ND18,69000 KčSimilar
In-Stock: 1 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,29700 Kč112,97 Kč
2510,14640 Kč253,66 Kč
1008,89060 Kč889,06 Kč
2508,29252 Kč2 073,13 Kč
5007,93094 Kč3 965,47 Kč
1 0007,83897 Kč7 838,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,38857 Kč14 777,14 Kč
4 0007,18709 Kč28 748,36 Kč
6 0007,08623 Kč42 517,38 Kč
10 0006,97438 Kč69 743,80 Kč
14 0006,90906 Kč96 726,84 Kč
20 0006,84619 Kč136 923,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč