
MC74LVX244DTG | |
|---|---|
DigiKey Part Number | MC74LVX244DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX244DTG |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX244DTG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 75 | 10,84053 Kč | 813,04 Kč |
| 150 | 10,25260 Kč | 1 537,89 Kč |
| 300 | 9,76967 Kč | 2 930,90 Kč |
| 525 | 9,44230 Kč | 4 957,21 Kč |
| 1 050 | 9,10233 Kč | 9 557,45 Kč |
| 2 550 | 8,75328 Kč | 22 320,86 Kč |
| 5 025 | 8,53935 Kč | 42 910,23 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

