
SN74LV244APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV244APWTTR-ND - Tape & Reel (TR) 296-SN74LV244APWTCT-ND - Cut Tape (CT) 296-SN74LV244APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244APWT |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV244APWJ | Nexperia USA Inc. | 619 | 1727-74LV244APWJCT-ND | 8,82000 Kč | Similar |
| 74LV244PW,118 | Nexperia USA Inc. | 6 500 | 1727-5975-1-ND | 12,18000 Kč | Similar |
| 74LV244PW-Q100J | Nexperia USA Inc. | 2 253 | 1727-74LV244PW-Q100JCT-ND | 14,70000 Kč | Similar |
| 74LVX244MTCX | onsemi | 9 366 | 74LVX244MTCXCT-ND | 15,12000 Kč | Similar |
| MC74LVX244DTG | Rochester Electronics, LLC | 3 688 | 2156-MC74LVX244DTG-OS-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 15,43760 Kč | 385,94 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,76932 Kč | 3 192,33 Kč |
| 500 | 12,25024 Kč | 6 125,12 Kč |
| 750 | 11,99013 Kč | 8 992,60 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

