
SN74LV244ANSR | |
|---|---|
DigiKey Part Number | 296-13230-2-ND - Tape & Reel (TR) 296-13230-1-ND - Cut Tape (CT) 296-13230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ANSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 250 | 11,30700 Kč | 2 826,75 Kč |
| 500 | 10,85890 Kč | 5 429,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,13469 Kč | 20 269,38 Kč |
| 4 000 | 9,87331 Kč | 39 493,24 Kč |
| 6 000 | 9,74244 Kč | 58 454,64 Kč |
| 10 000 | 9,59743 Kč | 95 974,30 Kč |
| 14 000 | 9,51262 Kč | 133 176,68 Kč |
| 20 000 | 9,43114 Kč | 188 622,80 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




