
SN74LV00ANSR | |
|---|---|
DigiKey Part Number | 296-13226-2-ND - Tape & Reel (TR) 296-13226-1-ND - Cut Tape (CT) 296-13226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV00ANSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV00ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,53240 Kč | 263,31 Kč |
| 100 | 9,23280 Kč | 923,28 Kč |
| 250 | 8,61504 Kč | 2 153,76 Kč |
| 500 | 8,24172 Kč | 4 120,86 Kč |
| 1 000 | 8,16024 Kč | 8 160,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,68191 Kč | 15 363,82 Kč |
| 4 000 | 7,47382 Kč | 29 895,28 Kč |
| 6 000 | 7,36960 Kč | 44 217,60 Kč |
| 10 000 | 7,25414 Kč | 72 541,40 Kč |
| 14 000 | 7,18667 Kč | 100 613,38 Kč |
| 20 000 | 7,12176 Kč | 142 435,20 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



