
SN74LV20ADR | |
|---|---|
DigiKey Part Number | 296-3794-2-ND - Tape & Reel (TR) 296-3794-1-ND - Cut Tape (CT) 296-3794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV20ADR |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV20ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,49300 Kč | 134,93 Kč |
| 25 | 12,15840 Kč | 303,96 Kč |
| 100 | 10,69130 Kč | 1 069,13 Kč |
| 250 | 9,98948 Kč | 2 497,37 Kč |
| 500 | 9,56680 Kč | 4 783,40 Kč |
| 1 000 | 9,53312 Kč | 9 533,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,85161 Kč | 22 129,03 Kč |
| 5 000 | 8,63021 Kč | 43 151,05 Kč |
| 7 500 | 8,51938 Kč | 63 895,35 Kč |
| 12 500 | 8,39651 Kč | 104 956,37 Kč |
| 17 500 | 8,32472 Kč | 145 682,60 Kč |
| 25 000 | 8,25575 Kč | 206 393,75 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |




