
SN74LV1T34QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T34QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T34QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T34QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T34QDCKRQ1 |
Description | IC BUFF 1.6V/5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T34QDCKRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull | Supplier Device Package SC-70-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV1T34GW-Q100H | Nexperia USA Inc. | 3 930 | 1727-74LV1T34GW-Q100HCT-ND | 5,67000 Kč | Parametric Equivalent |
| 74LV1T34GWH | Nexperia USA Inc. | 15 528 | 1727-7718-1-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 100 | 6,70470 Kč | 670,47 Kč |
| 250 | 6,23052 Kč | 1 557,63 Kč |
| 500 | 5,94496 Kč | 2 972,48 Kč |
| 1 000 | 5,70999 Kč | 5 709,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,41965 Kč | 16 258,95 Kč |
| 6 000 | 5,27764 Kč | 31 665,84 Kč |
| 9 000 | 5,20650 Kč | 46 858,50 Kč |
| 15 000 | 5,12768 Kč | 76 915,20 Kč |
| 21 000 | 5,08164 Kč | 106 714,44 Kč |
| 30 000 | 5,03732 Kč | 151 119,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








