


74LV1T34GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LV1T34GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LV1T34GW-Q100HCT-ND - Cut Tape (CT) 1727-74LV1T34GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T34GW-Q100H |
Description | IC BUFF 1.6V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 5.5V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package 5-TSSOP |
Output Type Push-Pull | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 100 | 2,95440 Kč | 295,44 Kč |
| 250 | 2,72052 Kč | 680,13 Kč |
| 500 | 2,57982 Kč | 1 289,91 Kč |
| 1 000 | 2,46370 Kč | 2 463,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32028 Kč | 6 960,84 Kč |
| 6 000 | 2,25011 Kč | 13 500,66 Kč |
| 9 000 | 2,21496 Kč | 19 934,64 Kč |
| 15 000 | 2,17602 Kč | 32 640,30 Kč |
| 21 000 | 2,15324 Kč | 45 218,04 Kč |
| 30 000 | 2,13136 Kč | 63 940,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

