
SN74LV1T08DCKR | |
|---|---|
DigiKey Part Number | 296-39211-2-ND - Tape & Reel (TR) 296-39211-1-ND - Cut Tape (CT) 296-39211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T08DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 0.94V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 250 | 1,36572 Kč | 341,43 Kč |
| 500 | 1,28676 Kč | 643,38 Kč |
| 1 000 | 1,22250 Kč | 1 222,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14264 Kč | 3 427,92 Kč |
| 6 000 | 1,10366 Kč | 6 621,96 Kč |
| 9 000 | 1,08410 Kč | 9 756,90 Kč |
| 15 000 | 1,06244 Kč | 15 936,60 Kč |
| 21 000 | 1,04979 Kč | 22 045,59 Kč |
| 30 000 | 1,03761 Kč | 31 128,30 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









