MFR Recommended
Direct
Similar
Similar
Similar

SN74LV165ADRE4 | |
|---|---|
DigiKey Part Number | SN74LV165ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV165ADRE4 |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165ADRE4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV165ADR | Texas Instruments | 44 689 | 296-1681-1-ND | 11,76000 Kč | MFR Recommended |
| 74LV165AD,118 | Nexperia USA Inc. | 3 293 | 1727-6657-1-ND | 7,14000 Kč | Direct |
| 74LV165AD-Q100J | Nexperia USA Inc. | 1 798 | 1727-74LV165AD-Q100JCT-ND | 8,40000 Kč | Similar |
| 74LV165D,118 | Nexperia USA Inc. | 1 970 | 1727-6658-1-ND | 7,56000 Kč | Similar |
| 74LV165D-Q100J | Nexperia USA Inc. | 0 | 1727-74LV165D-Q100JTR-ND | 3,80811 Kč | Similar |



