
74LV165AD,118 | |
|---|---|
DigiKey Part Number | 1727-6657-2-ND - Tape & Reel (TR) 1727-6657-1-ND - Cut Tape (CT) 1727-6657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV165AD,118 |
Description | IC SR COMPLEMENTARY 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,33400 Kč | 108,35 Kč |
| 100 | 3,73130 Kč | 373,13 Kč |
| 250 | 3,44536 Kč | 861,34 Kč |
| 500 | 3,27316 Kč | 1 636,58 Kč |
| 1 000 | 3,13164 Kč | 3 131,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,98180 Kč | 7 454,50 Kč |
| 5 000 | 2,89155 Kč | 14 457,75 Kč |
| 7 500 | 2,84638 Kč | 21 347,85 Kč |
| 12 500 | 2,79628 Kč | 34 953,50 Kč |
| 17 500 | 2,76702 Kč | 48 422,85 Kč |
| 25 000 | 2,73886 Kč | 68 471,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

