
SN74LV165ADGVR | |
|---|---|
DigiKey Part Number | 296-14316-2-ND - Tape & Reel (TR) 296-14316-1-ND - Cut Tape (CT) 296-14316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165ADGVR |
Description | IC SHIFT REG COMP 8BIT 16-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165ADGVR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TVSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV165APW,118 | Nexperia USA Inc. | 1 500 | 1727-2063-1-ND | 0,28000 Kč | Similar |
| 74LV165PW,118 | Nexperia USA Inc. | 5 050 | 1727-5974-1-ND | 0,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,22880 Kč | 330,72 Kč |
| 100 | 11,64550 Kč | 1 164,55 Kč |
| 250 | 10,89208 Kč | 2 723,02 Kč |
| 500 | 10,44104 Kč | 5 220,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,75620 Kč | 19 512,40 Kč |
| 4 000 | 9,50286 Kč | 38 011,44 Kč |
| 6 000 | 9,37596 Kč | 56 255,76 Kč |
| 10 000 | 9,23547 Kč | 92 354,70 Kč |
| 14 000 | 9,15330 Kč | 128 146,20 Kč |
| 20 000 | 9,07434 Kč | 181 486,80 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

