SN74LV165ADG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 44 689
Unit Price: 11,76000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3 293
Unit Price: 7,14000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 12 980
Unit Price: 18,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 798
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 470
Unit Price: 7,56000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,80811 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV165ADG4

DigiKey Part Number
SN74LV165ADG4-ND
Manufacturer
Manufacturer Product Number
SN74LV165ADG4
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV165ADG4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Complementary
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV165ADRTexas Instruments44 689296-1681-1-ND11,76000 KčDirect
74LV165AD,118Nexperia USA Inc.3 2931727-6657-1-ND7,14000 KčDirect
SN74LV165ADRochester Electronics, LLC12 9802156-SN74LV165AD-ND18,27000 KčMFR Recommended
74LV165AD-Q100JNexperia USA Inc.1 7981727-74LV165AD-Q100JCT-ND8,40000 KčSimilar
74LV165D,118Nexperia USA Inc.7 4701727-6658-1-ND7,56000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes