SN74LV164APWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 499 231
Unit Price: 10,92000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 10 161
Unit Price: 21,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 324
Unit Price: 5,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,99440 Kč
Datasheet

Similar


onsemi
In Stock: 6 823
Unit Price: 10,71000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV164APWG4

DigiKey Part Number
SN74LV164APWG4-ND
Manufacturer
Manufacturer Product Number
SN74LV164APWG4
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV164APWG4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
14-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV164APWRTexas Instruments499 231296-3788-1-ND10,92000 KčDirect
SN74LV164APWRochester Electronics, LLC10 1612156-SN74LV164APW-ND21,00000 KčMFR Recommended
74LV164PW,118Nexperia USA Inc.2 3241727-6656-1-ND5,67000 KčSimilar
74LV164PW-Q100JNexperia USA Inc.01727-74LV164PW-Q100JTR-ND2,99440 KčSimilar
74VHC164MTCXonsemi6 82374VHC164MTCXCT-ND10,71000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes