
74LV164PW,118 | |
|---|---|
DigiKey Part Number | 1727-6656-2-ND - Tape & Reel (TR) 1727-6656-1-ND - Cut Tape (CT) 1727-6656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV164PW,118 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV164APW | Rochester Electronics, LLC | 10 122 | 2156-SN74LV164APW-ND | 21,00000 Kč | Similar |
| SN74LV164APWR | Texas Instruments | 499 231 | 296-3788-1-ND | 10,92000 Kč | Similar |
| SN74LV164APWT | Texas Instruments | 2 840 | 296-SN74LV164APWTCT-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,49400 Kč | 87,35 Kč |
| 100 | 2,99850 Kč | 299,85 Kč |
| 250 | 2,76164 Kč | 690,41 Kč |
| 500 | 2,61888 Kč | 1 309,44 Kč |
| 1 000 | 2,50128 Kč | 2 501,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,37722 Kč | 5 943,05 Kč |
| 5 000 | 2,30239 Kč | 11 511,95 Kč |
| 7 500 | 2,26493 Kč | 16 986,98 Kč |
| 12 500 | 2,22340 Kč | 27 792,50 Kč |
| 17 500 | 2,19914 Kč | 38 484,95 Kč |
| 25 000 | 2,17580 Kč | 54 395,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

