Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV164APWT

DigiKey Part Number
296-SN74LV164APWTTR-ND - Tape & Reel (TR)
296-SN74LV164APWTCT-ND - Cut Tape (CT)
296-SN74LV164APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV164APWT
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV164APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,16100 Kč151,61 Kč
2513,67400 Kč341,85 Kč
10012,05080 Kč1 205,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,27508 Kč2 818,77 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč

Other Suppliers on DigiKey

2 550In Stock
Ships from Rochester Electronics, LLC