
SN74LV14BMPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV14BMPWREPTR-ND - Tape & Reel (TR) 296-SN74LV14BMPWREPCT-ND - Cut Tape (CT) 296-SN74LV14BMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14BMPWREP |
Description | IC INVERTER 6CH 6-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14BMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,61000 Kč | 41,61 Kč |
| 10 | 30,75100 Kč | 307,51 Kč |
| 25 | 28,00480 Kč | 700,12 Kč |
| 100 | 24,99840 Kč | 2 499,84 Kč |
| 250 | 23,56572 Kč | 5 891,43 Kč |
| 500 | 23,42922 Kč | 11 714,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,11032 Kč | 63 330,96 Kč |
| 6 000 | 20,68033 Kč | 124 081,98 Kč |
| 9 000 | 20,46490 Kč | 184 184,10 Kč |
| Unit Price without VAT: | 41,61000 Kč |
|---|---|
| Unit Price with VAT: | 50,34810 Kč |







