
SN74LV14APW | |
|---|---|
DigiKey Part Number | 296-26543-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV14APW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14APW Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tube | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV14APWR | Texas Instruments | 18 351 | 296-3785-1-ND | 9,66000 Kč | Direct |
| MC74LVX14DTR2G | onsemi | 6 441 | MC74LVX14DTR2GOSCT-ND | 7,77000 Kč | Direct |
| 74LV14APWJ | Nexperia USA Inc. | 0 | 1727-8551-1-ND | 6,67000 Kč | Similar |
| 74LV14PW,118 | Nexperia USA Inc. | 10 695 | 1727-4103-1-ND | 6,72000 Kč | Similar |
| 74LVX14MTCX | onsemi | 13 540 | 74LVX14MTCXCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 90 | 12,01789 Kč | 1 081,61 Kč |
| 180 | 11,40072 Kč | 2 052,13 Kč |
| 270 | 11,09159 Kč | 2 994,73 Kč |
| 540 | 10,63820 Kč | 5 744,63 Kč |
| 1 080 | 10,26510 Kč | 11 086,31 Kč |
| 2 520 | 9,89739 Kč | 24 941,42 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

