SN74LV14AMDREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 8 159
Unit Price: 7,77000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV14AMDREP

DigiKey Part Number
296-22309-2-ND - Tape & Reel (TR)
296-22309-1-ND - Cut Tape (CT)
296-22309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV14AMDREP
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV14AMDREP Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.75V ~ 1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.75V ~ 3.5V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX14DR2Gonsemi8 159MC74LVX14DR2GOSCT-ND7,77000 KčDirect
Available To Order
Check Lead Time
Marketplace Stock: 2 294 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,52605 Kč76 315,12 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč

Other Suppliers on DigiKey

2 294In Stock
Ships from Rochester Electronics, LLC