
SN74LV138ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LV138ABQBRTR-ND - Tape & Reel (TR) 296-SN74LV138ABQBRCT-ND - Cut Tape (CT) 296-SN74LV138ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ABQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,45160 Kč | 186,29 Kč |
| 100 | 6,48970 Kč | 648,97 Kč |
| 250 | 6,03124 Kč | 1 507,81 Kč |
| 500 | 5,75464 Kč | 2 877,32 Kč |
| 1 000 | 5,60393 Kč | 5 603,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,24559 Kč | 15 736,77 Kč |
| 6 000 | 5,10799 Kč | 30 647,94 Kč |
| 9 000 | 5,03907 Kč | 45 351,63 Kč |
| 15 000 | 4,96273 Kč | 74 440,95 Kč |
| 21 000 | 4,91809 Kč | 103 279,89 Kč |
| 30 000 | 4,87517 Kč | 146 255,10 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |


