
SN74LV132APWR | |
---|---|
DigiKey Part Number | 296-3779-2-ND - Tape & Reel (TR) 296-3779-1-ND - Cut Tape (CT) 296-3779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV132APWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 6,54100 Kč | 65,41 Kč |
25 | 5,84080 Kč | 146,02 Kč |
100 | 5,06380 Kč | 506,38 Kč |
250 | 4,69340 Kč | 1 173,35 Kč |
500 | 4,46970 Kč | 2 234,85 Kč |
1 000 | 4,30244 Kč | 4 302,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,13455 Kč | 8 269,10 Kč |
4 000 | 4,00988 Kč | 16 039,52 Kč |
6 000 | 3,94749 Kč | 23 684,94 Kč |
10 000 | 3,87836 Kč | 38 783,60 Kč |
14 000 | 3,83791 Kč | 53 730,74 Kč |
20 000 | 3,79905 Kč | 75 981,00 Kč |
50 000 | 3,71536 Kč | 185 768,00 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |