
SN74LV125AQRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-51565-2-ND - Tape & Reel (TR) 296-51565-1-ND - Cut Tape (CT) 296-51565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125AQRGYRQ1 |
Description | IC BUFF NON-INVERT 5.5V 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125AQRGYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 100 | 6,61230 Kč | 661,23 Kč |
| 250 | 6,14736 Kč | 1 536,84 Kč |
| 500 | 5,86600 Kč | 2 933,00 Kč |
| 1 000 | 5,71860 Kč | 5 718,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,44468 Kč | 10 889,36 Kč |
| 4 000 | 5,28798 Kč | 21 151,92 Kč |
| 6 000 | 5,20953 Kč | 31 257,18 Kč |
| 10 000 | 5,12259 Kč | 51 225,90 Kč |
| 14 000 | 5,07180 Kč | 71 005,20 Kč |
| 20 000 | 5,02294 Kč | 100 458,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |






