
SN74LV123ATPWREP | |
|---|---|
DigiKey Part Number | 296-22308-2-ND - Tape & Reel (TR) 296-22308-1-ND - Cut Tape (CT) 296-22308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ATPWREP |
Description | IC MMV 2-CIR 10.5-NS 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 10.5 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ATPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 10.5 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,84000 Kč | 57,84 Kč |
| 10 | 43,11000 Kč | 431,10 Kč |
| 25 | 39,45640 Kč | 986,41 Kč |
| 100 | 35,42220 Kč | 3 542,22 Kč |
| 250 | 33,80724 Kč | 8 451,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,60376 Kč | 61 207,52 Kč |
| 4 000 | 29,95794 Kč | 119 831,76 Kč |
| 6 000 | 29,63447 Kč | 177 806,82 Kč |
| Unit Price without VAT: | 57,84000 Kč |
|---|---|
| Unit Price with VAT: | 69,98640 Kč |



