SN74LV123APWRG4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 26 881
Unit Price: 14,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 79
Unit Price: 7,37000 Kč
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV123APWRG4

DigiKey Part Number
296-44333-2-ND - Tape & Reel (TR)
296-44333-1-ND - Cut Tape (CT)
296-44333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV123APWRG4
Description
IC MMV 2-CIR 13-NS 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 13 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV123APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
13 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,16665 Kč18 333,30 Kč
4 0008,92589 Kč35 703,56 Kč
6 0008,80525 Kč52 831,50 Kč
10 0008,67167 Kč86 716,70 Kč
14 0008,59362 Kč120 310,68 Kč
20 0008,51856 Kč170 371,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,16665 Kč
Unit Price with VAT:11,09165 Kč