
SN74LV11ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23912-2-ND - Tape & Reel (TR) 296-23912-1-ND - Cut Tape (CT) 296-23912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV11ATPWRG4Q1 |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV11ATPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,07200 Kč | 130,72 Kč |
| 25 | 11,77960 Kč | 294,49 Kč |
| 100 | 10,35030 Kč | 1 035,03 Kč |
| 250 | 9,66784 Kč | 2 416,96 Kč |
| 500 | 9,25694 Kč | 4 628,47 Kč |
| 1 000 | 9,21106 Kč | 9 211,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,63966 Kč | 17 279,32 Kč |
| 4 000 | 8,41037 Kč | 33 641,48 Kč |
| 6 000 | 8,29556 Kč | 49 773,36 Kč |
| 10 000 | 8,16828 Kč | 81 682,80 Kč |
| 14 000 | 8,09394 Kč | 113 315,16 Kč |
| 20 000 | 8,02241 Kč | 160 448,20 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


